Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSF73H100DN
Newark Part No.27T4657
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $56.600 |
10+ | $50.940 |
Price for:Each
Minimum: 1
Multiple: 1
$56.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoTSF73H100DN
Newark Part No.27T4657
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialNylon (Polyamide)
Output Current1A
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
Liquid
Output Current
1A
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Nylon (Polyamide)
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate