New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Liquid Flow Sensors
                      Print Page

                      UF25B100

                      Flow Meter, UF25B Series, 0 to 25l/min, 10 mm Port Size, 10 bar, Selectable Output, 1 m Cable

                      SENSATA / CYNERGY3 UF25B100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoUF25B100
                      Newark Part No.72W4043
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoUF25B100
                      Newark Part No.72W4043
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min-
                      Flow Rate Max25l/min
                      Supply Voltage Min8V
                      Supply Voltage Max24V
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The UF25B100 is a 0 to 25L/minute Ultrasonic Flowmeter with ABS black and Polylac PA-757 case, glass filled plastic tube, 8-core PVC sheathed 100cm long standard connection and pulse or analogue output. This UF series flowmeter design provides a high accuracy, non-invasive, flow measurement device at a fraction of other current non-invasive systems. The unique measurement technique automatically compensates for viscosity and temperature variations. The measurement of flow is by ultrasonic transit time in-line cell. The flow path is designed to minimise pressure drop and having no moving parts within, will not clog or jam. The sensor also allows contaminants to pass through without affecting its performance.

                      • 3/8" BSP connection thread
                      • Ultrasonically welded case integrity
                      • Non-invasive sensor technology
                      • Fully electronic
                      • Automatic viscosity and temperature compensation
                      • Low pressure drop
                      • LED indication of no liquid and of flow rate
                      • Unaffected by fluid contaminants
                      • IP66 Protection rating

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Flow Rate Min

                      -

                      Supply Voltage Min

                      8V

                      Product Range

                      -

                      Flow Rate Max

                      25l/min

                      Supply Voltage Max

                      24V

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.