Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoEVALUATION KIT SLF3S-0600F
Newark Part No.83AH9488
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.320 |
Price for:Each
Minimum: 1
Multiple: 1
$314.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoEVALUATION KIT SLF3S-0600F
Newark Part No.83AH9488
Technical Datasheet
Application Sub TypeLiquid Flow Sensor
Kit ContentsSLF3S-0600F Sensor, SLF3x Clamp, SCC1-USB/Adapter/Ribbon Cables, Fluidic Conn Set, Quick Start Guide
SVHCNo SVHC (10-Jun-2022)
Product Overview
- SLF3S-0600F evaluation kit
- Ready to use - SLF Sensor, USB Interface, SLF3x mounting clamp, adapter cable and fluidic fittings
- SLF3S-0600F compact liquid flow sensor designed for high-volume applications
- Enables precise and reliable measurements of dynamic liquid flow rates up to 2000 ul/min bi-directionally
- SLF3S-0600F sensor features a digital interface (I2C) via a 6-pin standard electrical connector
Contents
SLF3S-0600Fsensor, SLF3x clamp, SCC1-USB/adapter/ribbon cables, Fluidic connection set, Quick start guide.
Technical Specifications
Application Sub Type
Liquid Flow Sensor
SVHC
No SVHC (10-Jun-2022)
Kit Contents
SLF3S-0600F Sensor, SLF3x Clamp, SCC1-USB/Adapter/Ribbon Cables, Fluidic Conn Set, Quick Start Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability