New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  LG01-2000A005

                                                                                                  FLOW SWITCH, 0.68A, 10-50DEG C

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION LG01-2000A005
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoLG01-2000A005
                                                                                                  Newark Part No.46T8641
                                                                                                  Product RangeLG01-2000A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoLG01-2000A005
                                                                                                  Newark Part No.46T8641
                                                                                                  Product RangeLG01-2000A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch Type-
                                                                                                  Flow Rate Min0l/min
                                                                                                  Flow Rate Max0.05l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max-
                                                                                                  Supply Voltage Min5V
                                                                                                  Supply Voltage Max12V
                                                                                                  Contact Rating6.8mA
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max-
                                                                                                  Media TypeLiquid
                                                                                                  Process Connection Size1/4-28
                                                                                                  Process Connection TypeTube
                                                                                                  Pipe Size-
                                                                                                  Housing Material-
                                                                                                  Operating Temperature Min10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeLG01-2000A Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  0.05l/min

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  12V

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Liquid

                                                                                                  Process Connection Type

                                                                                                  Tube

                                                                                                  Housing Material

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  0l/min

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  5V

                                                                                                  Contact Rating

                                                                                                  6.8mA

                                                                                                  Switching Voltage DC Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  1/4-28

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  10°C

                                                                                                  Product Range

                                                                                                  LG01-2000A Series

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.