New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      LG16-0430D

                      Flow Meter, Flowmeter, 15 bar, 4 V

                      SENSIRION LG16-0430D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoLG16-0430D
                      Newark Part No.51AH9822
                      Product RangeCMOSens LG16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$571.840
                      5+$558.450
                      10+$549.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $571.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoLG16-0430D
                      Newark Part No.51AH9822
                      Product RangeCMOSens LG16 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlowmeter
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max15bar
                      Supply Voltage Min4V
                      Supply Voltage Max12V
                      Accuracy± 0.15%
                      Media TypeLiquid
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingScrew Mount
                      Operating Temperature Min10°C
                      Operating Temperature Max50°C
                      Product RangeCMOSens LG16 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      LG16-0430D is an LG16 series liquid flow meter. It enables fast, media-separated measurements of very low liquid flow rates below 5000µl/min. This product line is especially suited for OEM volume applications requiring small-sized components with high performance at low cost. Excellent chemical resistance and bio-compatibility are ensured: The flow path of the Liquid Flow Sensor is formed by a straight-through glass capillary and end fittings. There are no obstructions in flow path. It offers Sensirion’s CMOSens® microsensors in a compact and stripped-down housing for integration into instruments and other closed systems. With five different flow ranges, calibration options for different media, and a digital I²C interface, liquid flow meters offer a comprehensive solution for measuring low and ultra-low flow rates. It features the strengths of Sensirion’s liquid flow meters: fully calibrated digital flow sensing, inert wetted materials, fast response times, and low power consumption.

                      • High reliability and long-term stability, designed for mass production
                      • Industry-proven technology with a track record of more than 15 years
                      • Optimized for low cost, low signal noise
                      • 80ul/min full scale flow rate (H2O), 5% accuracy (H2O), 0.5% repeatability (H2O)
                      • 500ul/min full scale flow rate (IPA), 20% accuracy (IPA), 1% repeatability (IPA)
                      • 100bar maximum operating pressure, UNF 6-40 fluidic connector ports
                      • Supply voltage range from 4 to 12V, 6.8uA average supply current
                      • Analog voltage, Analog current, I²C, RS485 interfaces
                      • Power-up time is 120ms max (time to sensor ready)
                      • Operating temperature range from +10 to +50°C, size (L x W x H) is 53 x 22 x 9mm³

                      Technical Specifications

                      Sensor Type

                      Flowmeter

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      15bar

                      Supply Voltage Max

                      12V

                      Media Type

                      Liquid

                      Process Connection Type

                      -

                      Sensor Mounting

                      Screw Mount

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      4V

                      Accuracy

                      ± 0.15%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      10°C

                      Product Range

                      CMOSens LG16 Series

                      Technical Docs (4)

                      Quick Start Guide EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.