Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3003-300-CL
Newark Part No.62AJ7675
Product RangeCMOSens SFM3003 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $157.290 | 
Price for:Each
Minimum: 1
Multiple: 1
$157.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3003-300-CL
Newark Part No.62AJ7675
Product RangeCMOSens SFM3003 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-30l/min
Flow Rate Max300l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy± 3.5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeCMOSens SFM3003 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SEK-SFM3003-300-CL is a SFM3003 evaluation kit. The SFM3003 is a versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.
- Flow range from -30 to 300slm
 - Low pressure drop (only one mesh at inlet), digital mass flow meter with cap
 - I2C interface
 - No recalibration needed
 - High reliability and long-term stability
 - Best signal-to-noise ratio
 - Industry-proven technology with a track record of more than 15 years
 - High process capability
 
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
300l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Media Type
Air
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-30l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
± 3.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
CMOSens SFM3003 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate