New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      SFM5500-0.5SLM

                      FLOW SENSOR, 0.005TO 0.5LPM, 0TO 50DEG C ROHS COMPLIANT: YES

                      SENSIRION SFM5500-0.5SLM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM5500-0.5SLM
                      Newark Part No.32AK8325
                      Product RangeCMOSens SFM5500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$1,135.780
                      5+$1,081.500
                      10+$1,069.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,135.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM5500-0.5SLM
                      Newark Part No.32AK8325
                      Product RangeCMOSens SFM5500 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min0.005l/min
                      Flow Rate Max0.5l/min
                      Operating Pressure Min-
                      Operating Pressure Max10bar
                      Supply Voltage Min14V
                      Supply Voltage Max26.4V
                      Accuracy± 0.8%
                      Media TypeGas
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor Mounting-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeCMOSens SFM5500 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      0.5l/min

                      Operating Pressure Max

                      10bar

                      Supply Voltage Max

                      26.4V

                      Media Type

                      Gas

                      Process Connection Type

                      -

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Flow Rate Min

                      0.005l/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      14V

                      Accuracy

                      ± 0.8%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      CMOSens SFM5500 Series

                      Technical Docs (6)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Declaration of Conformity EN

                      Application Note EN

                      Application Note 2 EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.