New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Air Quality & Gas Sensors
                                                                                                  Print Page

                                                                                                  SGP41-D-R4

                                                                                                  Indoor Air Quality Sensor, Digital, DFN, 6 Pins, 1.7 V to 3.6 V, -20°C to 55°C

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  SENSIRION SGP41-D-R4
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSGP41-D-R4
                                                                                                  Newark Part No.
                                                                                                  Re-Reel71AJ9399
                                                                                                  Cut Tape71AJ9399
                                                                                                  Product RangeSGP41 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,393 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$9.86
                                                                                                  10+$8.28
                                                                                                  25+$7.64
                                                                                                  50+$7.31
                                                                                                  100+$6.86
                                                                                                  250+$6.78
                                                                                                  500+$6.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSGP41-D-R4
                                                                                                  Newark Part No.
                                                                                                  Re-Reel71AJ9399
                                                                                                  Cut Tape71AJ9399
                                                                                                  Product RangeSGP41 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage3.3V
                                                                                                  Sensor Type / TechnologyAir Quality Sensor
                                                                                                  IC Output TypeDigital
                                                                                                  Media TypeAir
                                                                                                  Sensor Case StyleDFN
                                                                                                  Output InterfaceI2C
                                                                                                  Measurement Range0 to 1000ppm
                                                                                                  Sampling Method-
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case / PackageDFN
                                                                                                  No. of Pins6Pins
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product RangeSGP41 Series
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The SGP41 is Sensirion’s new VOC and NOx sensor designed as digital smart switch and regulation unit for air treatment devices such as air purifiers. The two sensor signals processed by Sensirion’s powerful gas index algorithm can be directly used to automatically trigger the removal of indoor air gas pollutants by air treatment devices without the need for user–device interaction. This sensor solution is thus well-suited for constantly monitoring the VOC and NOx situation including potentially harmful events which are not perceived by humans. Furthermore, an automatic control of air treatment devices based on the SGP41 signals helps to save energy by turning them off once the VOC and/or NOx events have been taken care off. SGP41 offers a solution for two complete sensors on a single chip facilitating design-in and saving design costs. Thanks to its very small DFN package (2.44 x 2.44 x 0.85 mm3) the sensor can be designed into applications with limited spaces.

                                                                                                  • I2C interface
                                                                                                  • Supply voltage range from 1.7 to 3.6V
                                                                                                  • Current consumption of 3.2 to 4.5mA (at 3.3 or 1.8V respectively)
                                                                                                  • Measurement range: 0 to 1,000ppm of ethanol equivalents, 0 to 10ppm of NO2 equivalents
                                                                                                  • Sensor output: 2 digital 16bit raw signals
                                                                                                  • Digital VOC and NOx index signals processed output
                                                                                                  • Response time: <lt/> 10s (tau 63%) for VOC measurements, <lt/> 250s (tau 63%) for NOx measurements
                                                                                                  • Switch-on time of <lt/> 60s
                                                                                                  • On-chip humidity compensation
                                                                                                  • Used in air purifiers, air exchange units, demand-controlled ventilation and kitchen hoods

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  3.3V

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Case Style

                                                                                                  DFN

                                                                                                  Measurement Range

                                                                                                  0 to 1000ppm

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Sensor Case / Package

                                                                                                  DFN

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Sensor Type / Technology

                                                                                                  Air Quality Sensor

                                                                                                  Media Type

                                                                                                  Air

                                                                                                  Output Interface

                                                                                                  I2C

                                                                                                  Sampling Method

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  SGP41 Series

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.