Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSHT31-DIS-B2.5KS
Newark Part No.21AH4647
Product RangeSHT3x Series
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.680 |
| 25+ | $3.480 |
| 50+ | $3.350 |
| 100+ | $3.230 |
| 250+ | $3.100 |
| 500+ | $2.970 |
| 1000+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT31-DIS-B2.5KS
Newark Part No.21AH4647
Product RangeSHT3x Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.2°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleTDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.15V
Supply Voltage Max5.5V
Product RangeSHT3x Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
TDFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.15V
Product Range
SHT3x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability