Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.890 |
10+ | $5.780 |
25+ | $5.340 |
50+ | $5.110 |
100+ | $4.920 |
250+ | $4.740 |
500+ | $4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT43-ADCB-R2
Newark Part No.68AK1939
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.1°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Product Range-
Product Overview
SHT43-ADCB-R2 is a digital temperature sensor with ISO17025 3-point calibration certificate. SHT43 is a digital sensor platform for measuring relative humidity and temperature at ±1.8%RH accuracy. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments.
- VDD = 1.08V to 3.6V
- Average current is 0.4µA, idle current is 80nA
- Operating range from 0 to 100 %RH, −40 to 125°C
- Fully functional in condensing environment
- 0x44 I2C address
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.1°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 1.8% RH
RH Response Time
4s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.08V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate