New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      SLF3S-1300F

                      Liquid Flow Sensor, SLF3x Series, CMOSens, 40ml/min, 5%, Bi-Directional

                      SENSIRION SLF3S-1300F
                      SENSIRION SLF3S-1300F
                      SENSIRION SLF3S-1300F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSLF3S-1300F
                      Newark Part No.03AH4502
                      Product RangeSLF3x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$151.490
                      5+$141.230
                      10+$137.400
                      25+$132.830
                      50+$129.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $151.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSLF3S-1300F
                      Newark Part No.03AH4502
                      Product RangeSLF3x Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlowmeter
                      Flow Rate Min-
                      Flow Rate Max0.04l/min
                      Operating Pressure Min-
                      Operating Pressure Max12bar
                      Supply Voltage Min3.2V
                      Supply Voltage Max3.8V
                      Accuracy± 5%
                      Media TypeLiquid
                      Process Connection Size1/4-28
                      Process Connection TypeUNF
                      Pipe Size-
                      Sensor MountingClamp Mount
                      Operating Temperature Min5°C
                      Operating Temperature Max50°C
                      Product RangeSLF3x Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The SLF3S-1300F is Sensirion’s compact liquid flow sensor designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 40 ml/min bi-directionally. The SLF3S-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3S-1300F builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving anoutstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                      • 1/4”-28 Flat Bottom Port
                      • Low flow sensing up to ±40 ml/min
                      • Calibrated for H2O and IPA
                      • Temperature compensated
                      • Turn down ratio 200:1 or better
                      • Very compact and light-weight form factor
                      • Response time below 20 ms

                      Technical Specifications

                      Sensor Type

                      Flowmeter

                      Flow Rate Max

                      0.04l/min

                      Operating Pressure Max

                      12bar

                      Supply Voltage Max

                      3.8V

                      Media Type

                      Liquid

                      Process Connection Type

                      UNF

                      Sensor Mounting

                      Clamp Mount

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      3.2V

                      Accuracy

                      ± 5%

                      Process Connection Size

                      1/4-28

                      Pipe Size

                      -

                      Operating Temperature Min

                      5°C

                      Product Range

                      SLF3x Series

                      Technical Docs (4)

                      Quick Start Guide EN

                      Operating Instructions EN

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.