Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLI-0430 FMK
Newark Part No.56AC2233
Product RangeSLI Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,374.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,374.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLI-0430 FMK
Newark Part No.56AC2233
Product RangeSLI Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max50psi
Supply Voltage Min4VDC
Supply Voltage Max6VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeSLI Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SLI-0430 FMK is a SLI liquid flow meter series media isolated microfluidic flow meter. The SLI liquid flow meter enables fast, non-invasive measurements of very low liquid flow in the µl/min- to ml/min range. Excellent chemical resistance is ensured: The flow path of the SLI liquid flow meter is formed by a simple, straight glass capillary. The fourth-generation MEMS sensors combine a thermal high-precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip – the product’s core element.
- Liquid flow rates up to 10ml/min, non-invasive measurement
- 40ms flow detection response time
- High reliability and long-term stability
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production, low signal noise
- Supply voltage range from 4 to 6V
- 68000uA maximum supply current, 50bar maximum pressure
- Analog voltage, analog current, I²C, RS485 interfaces
- 5% accuracy (IPA), 1% repeatability (IPA)
- Size (L x W x H) is 2.283 x 2.283 x 2.283inch
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
50psi
Supply Voltage Max
6VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
SLI Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability