New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  SLQ-QT105

                                                                                                  FLOWMETER, LIQUID, 4.5-5.5V ROHS COMPLIANT: YES

                                                                                                  SENSIRION SLQ-QT105
                                                                                                  SENSIRION SLQ-QT105
                                                                                                  SENSIRION SLQ-QT105
                                                                                                  SENSIRION SLQ-QT105
                                                                                                  SENSIRION SLQ-QT105
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSLQ-QT105
                                                                                                  Newark Part No.29AK7603
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,091.670
                                                                                                  5+$2,039.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,091.67
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSLQ-QT105
                                                                                                  Newark Part No.29AK7603
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeFlowmeter
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max12bar
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Accuracy± 10%
                                                                                                  Accuracy10%
                                                                                                  Media TypeLiquid
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Sensor MountingCable
                                                                                                  Operating Temperature Min20°C
                                                                                                  Operating Temperature Max25°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)
                                                                                                  Pressure Max12bar
                                                                                                  Supply Voltage DC Max5.5V
                                                                                                  Supply Voltage DC Min4.5V

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flowmeter

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  12bar

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Accuracy

                                                                                                  10%

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Pressure Max

                                                                                                  12bar

                                                                                                  Supply Voltage DC Min

                                                                                                  4.5V

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Accuracy

                                                                                                  ± 10%

                                                                                                  Media Type

                                                                                                  Liquid

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  Cable

                                                                                                  Operating Temperature Max

                                                                                                  25°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Supply Voltage DC Max

                                                                                                  5.5V

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.