Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.920 |
5+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$26.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP201Z000
Newark Part No.03AC1336
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTSYS01
Silicon Family Name-
For Use WithZedBoard/MicroZed Development Boards
Kit ContentsDigital Temperature Sensor Peripheral Module TSYS01
Product Range-
SVHCTo Be Advised
Product Overview
TSYS01 peripheral module provides the necessary hardware to interface the TSYS01 digital temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The TSYS01 sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor can operate from 2.2V to 3.6V. The TSYS01 has a low power stand-by mode for power-sensitive applications.
- Measures temperature from -40°C to 125°C
- I2C communication, fully calibrated, fast response time
- Very low power consumption
- 12 pin Pmod compatible connector
- Secondary 12 pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- 24/16bit resolution for temperature
- Parameters stored on chip
- Time constant of 4 second typical in air, fast conversion time of 8.22mS typical
- 0.1°C accuracy at -5°C to 50°C, 0.5°C accuracy at-40°C to 125°C
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Temperature Sensor Peripheral Module TSYS01
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
TSYS01
For Use With
ZedBoard/MicroZed Development Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate