Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT1-052K
Newark Part No.27AC4189
Product RangeDT Series
Technical Datasheet
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.640 |
10+ | $11.130 |
25+ | $10.930 |
50+ | $10.700 |
100+ | $9.390 |
250+ | $8.980 |
500+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT1-052K
Newark Part No.27AC4189
Product RangeDT Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Sensitivity-
Product RangeDT Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
-
Product Range
DT Series
Supply Voltage Max
-
Sensitivity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability