Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.730 |
10+ | $20.890 |
25+ | $19.550 |
50+ | $18.150 |
100+ | $16.220 |
250+ | $15.350 |
500+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB25B05
Newark Part No.74M3200
Product RangeMFB25B
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeBall Bearing
Air Flow - CFM0.81CFM
Noise Rating17dBA
Power Rating-
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.023m³/min
Product RangeMFB25B
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
10000rpm
Current Rating
60mA
IP Rating
-
Product Range
MFB25B
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
0.81CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.023m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MFB25B05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate