Print Page
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.470 |
| 25+ | $3.470 |
| 50+ | $3.470 |
| 100+ | $3.470 |
| 250+ | $3.470 |
| 500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part No171IAC
Newark Part No.24AK1676
Product RangeS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric124mm
External Depth - Metric175mm
IP RatingIP40
Body ColorAlmond, Black, Grey
NEMA RatingNEMA 1
External Height - Imperial1.5"
External Width - Imperial4.88"
External Depth - Imperial6.88"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
38mm
External Depth - Metric
175mm
Body Color
Almond, Black, Grey
External Height - Imperial
1.5"
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
124mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.88"
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate