Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.540 |
10+ | $15.540 |
25+ | $15.540 |
50+ | $15.540 |
100+ | $15.540 |
250+ | $15.540 |
500+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE57,YL
Newark Part No.46AK2146
Product RangeSE Series
Carrying Case MaterialPC (Polycarbonate)
Case ColorYellow
External Height - Imperial3.77"
External Height - Metric95.8mm
External Width - Imperial5.8"
External Width - Metric147.3mm
External Depth - Imperial9.48"
External Depth - Metric240.8mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SE57 standard protective micro case offers big protection with it’s high impact shell. This case is versatile enough for numerous applications and needs. Ideal for cameras, keys, wallets, phones, batteries and other everyday carry items. Comes standard with combination safety latch and non corrosive plastic lock to ensure your valuables are secure. Great for keeping your things dry at the beach, backpacking the PCT or to store your personal effects. Standard case comes with a padded liner tray for added shock absorption and removable rubber mesh web lid to separate smaller objects.
- Exterior dimension is 9.5inch x 5.8inch x 3.8inch
- Weight is 1.1lbs (empty)/10lbs (capacity)
- Buoyancy is 5lbs
- Yellow in colour
- High impact resistant polycarbonate material
- Automatic pressure purge system
- Approximate maximum usable inside dimension is 7.9" X 3.9" X 2.5-3"
- Watertight, airtight, crush resistant
- Lockable - built in twist plastic safety lock, carabiner loop, rustproof hinges
- 2" strap attachment points on ends of case
Technical Specifications
Carrying Case Material
PC (Polycarbonate)
External Height - Imperial
3.77"
External Width - Imperial
5.8"
External Depth - Imperial
9.48"
Product Range
SE Series
Case Color
Yellow
External Height - Metric
95.8mm
External Width - Metric
147.3mm
External Depth - Metric
240.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate