Need more?
Quantity | Price |
---|---|
1+ | $15.220 |
10+ | $15.220 |
25+ | $15.220 |
50+ | $15.220 |
100+ | $15.220 |
250+ | $15.220 |
500+ | $15.220 |
Product Information
Product Overview
SE58 foam protective micro case with continuous pressure equalization which lets air flow through while users are traveling in high or low pressure environments. Rust proof hinges and one piece perimeter seal makes it perfect for any environment. SE58 protective micro case offers big protection with it’s high impact shell. This case is versatile enough for numerous applications and needs. Ideal for cameras, keys, wallets, phones, batteries and other everyday carry items. Comes standard with combination safety latch and non corrosive plastic lock to ensure your valuables are secure. Great for keeping your things dry at the beach, backpacking the PCT or to store your personal effects.
- Exterior dimension is 9.4inch x 5.8inch x 4.7inch
- Weight is 1.62lbs (empty)/10lbs (capacity)
- Buoyancy is 6lbs
- Red in colour
- High impact resistant polycarbonate material
- IP67, NEMA, MIL-STD810F 512.4 rated
- Approximate maximum usable inside dimension is 8.1" X 4.1" X 5.3"
- Watertight, airtight, crush resistant, automatic pressure purge system
- Lockable - built in twist plastic safety lock, carabiner loop, rustproof hinges
- 2" strap attachment points on ends of case
Warnings
This product contains chemicals known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
PC (Polycarbonate)
4.77"
5.8"
9.48"
SE Series
Red
121.2mm
147.3mm
240.8mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate