Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $9.040 |
10+ | $7.960 |
25+ | $7.240 |
50+ | $7.020 |
100+ | $6.790 |
250+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoWM012,BK
Newark Part No.10R1276
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric59mm
External Depth - Metric117mm
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial1.6"
External Width - Imperial2.32"
External Depth - Imperial4.61"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
40.64mm
External Depth - Metric
117mm
Body Color
Black
External Height - Imperial
1.6"
External Depth - Imperial
4.61"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
59mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
2.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate