Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $64.050 |
5+ | $62.330 |
10+ | $60.540 |
25+ | $59.640 |
50+ | $58.770 |
100+ | $55.240 |
Price for:Each
Minimum: 1
Multiple: 1
$64.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01S-C5
Newark Part No.62AK5849
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity275nm
Angle of Half Sensitivity ±-
Dark Current0.2fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
275nm
Dark Current
0.2fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate