Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.590 |
| 5+ | $151.310 |
| 10+ | $149.090 |
| 25+ | $140.150 |
Price for:Each
Minimum: 1
Multiple: 1
$153.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
290nm
Operating Temperature Min
-25°C
Product Range
-
Diode Case Style
TO-5
Spectral Sensitivity @ Peak
280mV/µW/cm²
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate