Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.503 |
| 25+ | $0.453 |
| 50+ | $0.411 |
| 100+ | $0.361 |
| 250+ | $0.326 |
| 500+ | $0.272 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM431XN3LG/TR
Newark Part No.03AM2921
Voltage Reference TypeShunt - Programmable
Product Range-
Reference Voltage Min2.475V
Reference Voltage Max2.525V
Initial Accuracy-
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage Reference Type
Shunt - Programmable
Reference Voltage Min
2.475V
Initial Accuracy
-
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.525V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate