New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      IS471FE

                      Light Detector, OPIC, 940nm, 4.5-16V, Built In Signal Processing Circuit

                      SHARP IS471FE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHARP
                      Manufacturer Part NoIS471FE
                      Newark Part No.97K2533
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSHARP
                      Manufacturer Part NoIS471FE
                      Newark Part No.97K2533
                      Technical Datasheet

                      Data Sheet

                      No. of Pins4Pins
                      Diode Case StyleRadial Leaded
                      Wavelength of Peak Sensitivity940nm
                      Supply Voltage DC Min4.5V
                      Supply Voltage DC Max16V
                      Output Current50mA
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      This is an infrared detector with an integral modulation drive. An external infrared emitter is sync-modulated using a two-wire system. External interference is eliminated by use of a comparator and sync-detector circuit, the resulting signal then being demodulated and output as TTL. The elimination of unwanted signals being detected make this device ideal for use in high ambient light conditions. Suitable for use with all infrared LED emitters.

                      • Compact Integrated I/R detector

                      Technical Specifications

                      No. of Pins

                      4Pins

                      Wavelength of Peak Sensitivity

                      940nm

                      Supply Voltage DC Max

                      16V

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Diode Case Style

                      Radial Leaded

                      Supply Voltage DC Min

                      4.5V

                      Output Current

                      50mA

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.