Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoFL6010
Newark Part No.10R8248
Product RangeShesto - Sanding Blocks
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoFL6010
Newark Part No.10R8248
Product RangeShesto - Sanding Blocks
Technical Datasheet
Block Material-
Abrasive ColourBlack
Abrasive GradeMedium
Height20mm
Width10mm
Length130mm
Product RangeShesto - Sanding Blocks
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Block Material
-
Abrasive Grade
Medium
Width
10mm
Product Range
Shesto - Sanding Blocks
Abrasive Colour
Black
Height
20mm
Length
130mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate