Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHURITE METERS
Manufacturer Part NoCP-C72A-10A-DC-I
Newark Part No.48J6131
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSHURITE METERS
Manufacturer Part NoCP-C72A-10A-DC-I
Newark Part No.48J6131
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 10A
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
68mm
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
68mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate