Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHURITE METERS
Manufacturer Part NoCP-Z96V-600V-AC-I
Newark Part No.48J6176
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSHURITE METERS
Manufacturer Part NoCP-Z96V-600V-AC-I
Newark Part No.48J6176
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
92mm
Product Range
-
Meter Range
0V to 600V
Panel Cutout Width
92mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate