New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      AFM60A-BDNB018X12

                      ABSOLUTE ENCODER, MECHANICAL, 6000RPM ROHS COMPLIANT: YES

                      SICK AFM60A-BDNB018X12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoAFM60A-BDNB018X12
                      Newark Part No.98AK5242
                      Product RangeAFS/AFM60 Ethernet Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$1,613.550
                      5+$1,365.940
                      10+$1,312.400
                      25+$1,197.000
                      50+$1,173.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,613.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoAFM60A-BDNB018X12
                      Newark Part No.98AK5242
                      Product RangeAFS/AFM60 Ethernet Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeAbsolute
                      Encoder Resolution4096PPR
                      No. of Detents-
                      OrientationHorizontal
                      Push Switch-
                      Encoder Output-
                      Encoder MountingFlange Mount
                      Product RangeAFS/AFM60 Ethernet Series
                      Rotational Life Cycles3000000000
                      No. of Channels-
                      Shaft TypeBlind Hollow Shaft
                      Shaft Length-
                      Shaft Diameter10mm
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP RatingIP65, IP67
                      IP RatingIP65, IP67
                      Termination(2) M12/4 Pin Connector
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      4096PPR

                      Orientation

                      Horizontal

                      Encoder Output

                      -

                      Product Range

                      AFS/AFM60 Ethernet Series

                      No. of Channels

                      -

                      Shaft Length

                      -

                      Supply Voltage Min

                      10V

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP65, IP67

                      Termination

                      (2) M12/4 Pin Connector

                      Encoder Type

                      Absolute

                      No. of Detents

                      -

                      Push Switch

                      -

                      Encoder Mounting

                      Flange Mount

                      Rotational Life Cycles

                      3000000000

                      Shaft Type

                      Blind Hollow Shaft

                      Shaft Diameter

                      10mm

                      Supply Voltage Max

                      30V

                      Operating Temperature Max

                      85°C

                      IP Rating

                      IP65, IP67

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.