Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC2C-EA03010A10000
Newark Part No.98AK5555
Product RangedeTec Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $824.830 |
5+ | $743.930 |
10+ | $657.380 |
25+ | $611.580 |
50+ | $557.760 |
Price for:Each
Minimum: 1
Multiple: 1
$824.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoC2C-EA03010A10000
Newark Part No.98AK5555
Product RangedeTec Series
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1
No. of Beams-
Protection Height300mm
Sensing Range Max10m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1
Protection Height
300mm
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus
Control Output Type
2PNP
Product Range
deTec Series
Safety Curtain Category
Level 2
No. of Beams
-
Sensing Range Max
10m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate