0
0 Items$0.00

Safety Light Curtains :

606 Products Found

Newark’s range of safety light curtains includes models with Type 2 and Type 4 ratings, designed to meet international machine safety standards. Available in various resolutions and protection heights, these devices offer reliable intrusion detection while maintaining workflow efficiency.

Safety light curtains form an invisible screen of infrared beams. When a beam is interrupted, the curtain sends a signal to stop the machine, protecting the operator from harm. They are widely used for finger, hand or body detection in areas where mechanical guards are not suitable.

Applications:

  • Press and punch machine safety
  • Packaging line protection
  • Robotics access safeguarding
  • Assembly station safety
  • Hazard zone intrusion detection
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
99H0171

RoHS

Date/Lot Code

Each
1+$394.320
-
-
-
-
67mm
2m
IP65
-
CE, cULus
-
NPN / PNP
30VDC
-
30K6997

RoHS

Each
1+$3,955.080
3+$3,783.130
5+$3,676.560
-
Level 4
SIL3, CL3
60
900mm
18m
IP65
-
-
30mm
2PNP
24VDC
-
04AJ7272

RoHS

Each
1+$1,962.280
3+$1,876.960
5+$1,824.090
PL e
Level 4
SIL3, CL3
-
1.54m
12m
IP65, IP67
-
CE, UL
23mm
-
24VDC
LS-S Series
04AJ7201

RoHS

Each
1+$1,259.760
PL e
Level 4
SIL3, CL3
-
1.19m
12m
IP65, IP67
-
CE, UL
23mm
-
24VDC
LS-S Series
04AJ7202

RoHS

Each
1+$1,115.230
PL e
Level 4
SIL3, CL3
-
1.26m
12m
IP65, IP67
-
CE, UL
23mm
-
24VDC
LS-S Series
04AJ7268

RoHS

Each
1+$2,107.730
3+$2,096.350
5+$2,037.290
PL e
Level 4
SIL3, CL3
-
1.26m
12m
IP65, IP67
-
CE, UL
23mm
-
24VDC
LS-S Series
04AJ7206

RoHS

Each
1+$1,595.950
3+$1,526.560
5+$1,483.560
PL e
Level 4
SIL3, CL3
-
1.54m
12m
IP65, IP67
-
CE, UL
23mm
-
24VDC
LS-S Series
08AK8953

RoHS

Each
1+$403.650
-
-
-
40
752mm
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8955

RoHS

Each
1+$481.740
-
-
-
56
1.057m
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8956

RoHS

Date/Lot Code

Each
1+$533.390
-
-
-
64
1.21m
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8959

RoHS

Each
1+$352.290
-
-
-
24
448mm
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8952

RoHS

Each
1+$352.290
-
-
-
32
600mm
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8951

RoHS

Each
1+$309.940
-
-
-
24
448mm
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8961

RoHS

Each
1+$543.300
-
-
-
40
752mm
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8963

RoHS

Each
1+$643.830
-
-
-
56
1.057m
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8950

RoHS

Date/Lot Code

Each
1+$355.100
-
-
-
16
295mm
2m
IP54
-
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8965

RoHS

Date/Lot Code

Each
1+$323.300
-
-
-
8
143mm
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8960

RoHS

Each
1+$470.320
-
-
-
32
600mm
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8964

RoHS

Each
1+$717.420
-
-
-
64
1.21m
2m
IP54
-
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
05AN2639
Each
1+$1,129.970
5+$1,065.520
10+$1,044.220
25+$1,022.900
50+$1,001.590
PL e
Level 4
SIL3
15
160mm
10m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3472

RoHS

Each
1+$1,139.050
5+$1,069.990
10+$1,048.580
25+$1,027.180
50+$1,005.780
PL c
Level 2
SIL1, SIL CL1
46
910mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3464

RoHS

Each
1+$695.110
5+$675.140
10+$657.900
25+$644.750
50+$631.580
PL c
Level 2
SIL1, SIL CL1
3
810mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
400mm
2PNP
24VDC
SLC2 Series
97AK3476

RoHS

Each
1+$1,664.760
5+$1,563.030
10+$1,531.770
25+$1,500.510
50+$1,469.260
PL c
Level 2
SIL1, SIL CL1
76
1.51m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3487

RoHS

Each
1+$1,174.830
5+$1,082.090
10+$1,060.450
25+$1,038.810
50+$1,017.170
PL e
Level 4
SIL3, SIL CL3
30
310mm
6m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2644
Each
1+$1,325.200
5+$1,257.590
10+$1,232.440
25+$1,207.290
50+$1,182.140
PL e
Level 4
SIL3
20
400mm
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
1-25 of 606 items
of 25 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB