Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC40E-1503CB010
Newark Part No.98AK5718
Product RangeC4000 Advanced Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,717.690 |
| 5+ | $5,415.560 |
| 10+ | $5,270.020 |
| 25+ | $4,932.260 |
| 50+ | $4,844.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5,717.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoC40E-1503CB010
Newark Part No.98AK5718
Product RangeC4000 Advanced Series
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height1.5m
Sensing Range Max21m
IP RatingIP65
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus, GB
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeC4000 Advanced Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.5m
IP Rating
IP65
Approvals / Standards
CE, UKCA, cULus, GB
Control Output Type
2PNP
Product Range
C4000 Advanced Series
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
21m
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate