Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDLS40E-S3GV00360
Newark Part No.01AM3487
Product RangeDLS40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.680 |
| 5+ | $166.970 |
| 10+ | $156.410 |
| 25+ | $138.620 |
| 50+ | $126.560 |
| 100+ | $118.830 |
Price for:Each
Minimum: 1
Multiple: 1
$184.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDLS40E-S3GV00360
Newark Part No.01AM3487
Product RangeDLS40 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution360PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/Push Pull
Encoder MountingFlange Mount
Product RangeDLS40 Series
Rotational Speed Max8000rpm
Rotational Life Cycles2000000000
No. of Channels3Channels
Shaft TypeSolid Shaft
Shaft Length12mm
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max27V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
IP RatingIP50
TerminationCable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
360PPR
Orientation
Horizontal
Encoder Output
HTL/Push Pull
Product Range
DLS40 Series
Rotational Life Cycles
2000000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
27V
Operating Temperature Max
70°C
IP Rating
IP50
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
3Channels
Shaft Length
12mm
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP50
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate