Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.440 |
| 5+ | $53.410 |
| 10+ | $51.970 |
| 25+ | $51.020 |
| 50+ | $48.770 |
| 100+ | $44.230 |
| 250+ | $40.040 |
Price for:Each
Minimum: 1
Multiple: 1
$58.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-2207-W
Newark Part No.03AM5260
Technical Datasheet
Connector OrientationRight Angle
DIN Form-
No. of Poles-
Voltage Rating Max250V AC/DC
Current Rating per Contact Max6A
Mating Interface Pitch-
IP RatingIP65
IP RatingIP65
Contact Material-
Contact Plating-
Product Range-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
-
Current Rating per Contact Max
6A
IP Rating
IP65
Contact Material
-
Product Range
-
Cable Diameter Min
-
SVHC
No SVHC (21-Jan-2025)
DIN Form
-
Voltage Rating Max
250V AC/DC
Mating Interface Pitch
-
IP Rating
IP65
Contact Plating
-
Coupling Type
-
Cable Diameter Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate