New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      DUV60E-D4KFHDCB

                      INCREMENTAL ENCODER, MECHANICAL, 1500RPM ROHS COMPLIANT: YES

                      SICK DUV60E-D4KFHDCB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoDUV60E-D4KFHDCB
                      Newark Part No.01AM3495
                      Product RangeDUV60 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$823.550
                      5+$735.870
                      10+$642.040
                      25+$592.410
                      50+$534.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $823.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoDUV60E-D4KFHDCB
                      Newark Part No.01AM3495
                      Product RangeDUV60 Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution1800PPR
                      No. of Detents-
                      OrientationHorizontal
                      Push Switch-
                      Encoder OutputHTL/TTL
                      Encoder MountingFlange Mount
                      Product RangeDUV60 Series
                      Rotational Life Cycles3600000000
                      No. of Channels-
                      Shaft Type-
                      Shaft Length-
                      Shaft Diameter-
                      Supply Voltage Min4.75V
                      Supply Voltage Max30V
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      IP RatingIP65
                      IP RatingIP65
                      TerminationM12/4 Pin Connector
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      1800PPR

                      Orientation

                      Horizontal

                      Encoder Output

                      HTL/TTL

                      Product Range

                      DUV60 Series

                      No. of Channels

                      -

                      Shaft Length

                      -

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -30°C

                      IP Rating

                      IP65

                      Termination

                      M12/4 Pin Connector

                      Encoder Type

                      Incremental

                      No. of Detents

                      -

                      Push Switch

                      -

                      Encoder Mounting

                      Flange Mount

                      Rotational Life Cycles

                      3600000000

                      Shaft Type

                      -

                      Shaft Diameter

                      -

                      Supply Voltage Max

                      30V

                      Operating Temperature Max

                      70°C

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.