Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-F7551
Newark Part No.01AM3523
Product RangeG10 Series
Also Known As1077821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.050 |
| 5+ | $195.600 |
| 10+ | $181.600 |
| 25+ | $158.040 |
| 50+ | $142.070 |
| 100+ | $131.820 |
Price for:Each
Minimum: 1
Multiple: 1
$219.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-F7551
Newark Part No.01AM3523
Product RangeG10 Series
Also Known As1077821
Technical Datasheet
Sensing Range Max12m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG10 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12m
Sensing Method
Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
