Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $152.670 |
5+ | $145.020 |
10+ | $140.440 |
25+ | $135.860 |
Price for:Each
Minimum: 1
Multiple: 1
$152.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6G-P4211
Newark Part No.51AK3437
Product RangeG6 Series
Technical Datasheet
Sensing Distance Max6m
Sensing MethodRetroreflective
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- G6 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Visible red type of light, III protection class, PNP type, plastic, ABS/PC housing, plastic
- PinPoint LED light source, Ø 8mm (350mm) light spot size (distance)
- 650nm wave length, potentiometer, 270° adjustment, detecting transparent objects
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, ≤100mA max output current
- Light/dark switching mode, <lt/>625µs response time, 1,000Hz switching frequency
- Rectangular housing, male connector M8, 4-pin connection, IP67 enclosure rating
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Distance Max
6m
Product Range
G6 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate