New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  GRTB18S-N241Z

                                                                                                  Photoelectric Sensor, 300mm, NPN, Background Suppression, 10 to 30VDC, GR18S Series

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK GRTB18S-N241Z
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoGRTB18S-N241Z
                                                                                                  Newark Part No.32AC7316
                                                                                                  Product RangeGR18 Series
                                                                                                  Also Known As1076109
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$260.370
                                                                                                  5+$232.650
                                                                                                  10+$202.990
                                                                                                  25+$187.300
                                                                                                  50+$168.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $260.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoGRTB18S-N241Z
                                                                                                  Newark Part No.32AC7316
                                                                                                  Product RangeGR18 Series
                                                                                                  Also Known As1076109
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range Max300mm
                                                                                                  Sensing Distance Max300mm
                                                                                                  Sensing MethodBackground Suppression
                                                                                                  Sensor Output TypeNPN
                                                                                                  Product RangeGR18 Series
                                                                                                  Supply Voltage DC Min10VDC
                                                                                                  Connection MethodM12 Connector
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage DC Max30VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  GRTB18S-N241Z is a GR18 series cylindrical photoelectric proximity sensor.

                                                                                                  • Background suppression functional principle detail, metal, Nickel-plated brass and ABS material
                                                                                                  • Cylindrical housing design (light emission), M18 x 1 thread diameter (housing)
                                                                                                  • Axial, fully flush optical axis, sensing range from 20 to 150mm
                                                                                                  • Visible red type of light, PinPoint LED light source, Ø 7mm (100mm) light spot size (distance)
                                                                                                  • 650nm wave length, potentiometer-270° adjustment, IP67 rating
                                                                                                  • Supply voltage range from 10VDC to 30VDC, 30mA current consumption, NPN switching output
                                                                                                  • Complementary output function, light/dark switching mode, UL file No. NRKH.E348498 & NRKH7.E348498
                                                                                                  • ≤ 100mA max output current, <lt/> 500µs response time, 1,000Hz switching frequency
                                                                                                  • 4-pin male connector M12 connection type, III protection class
                                                                                                  • Dimension (W x H x D) 18 x 18 x 38.1mm, -25 to +55°C ambient operating temperature

                                                                                                  Contents

                                                                                                  Cylindrical photoelectric proximity sensor, Fastening nuts (2 x).

                                                                                                  Technical Specifications

                                                                                                  Sensing Range Max

                                                                                                  300mm

                                                                                                  Sensing Method

                                                                                                  Background Suppression

                                                                                                  Product Range

                                                                                                  GR18 Series

                                                                                                  Connection Method

                                                                                                  M12 Connector

                                                                                                  Supply Voltage DC Max

                                                                                                  30VDC

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Sensing Distance Max

                                                                                                  300mm

                                                                                                  Sensor Output Type

                                                                                                  NPN

                                                                                                  Supply Voltage DC Min

                                                                                                  10VDC

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.