Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $158.550 |
5+ | $141.570 |
10+ | $131.440 |
25+ | $114.390 |
50+ | $102.820 |
100+ | $95.400 |
Price for:Each
Minimum: 1
Multiple: 1
$158.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6-P7231
Newark Part No.99AK9427
Product RangeG6 Series
Technical Datasheet
Sensing MethodEnergetic, Proximity
Product RangeG6 Series
Connection MethodCable with 4 Pin M12 Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Method
Energetic, Proximity
Connection Method
Cable with 4 Pin M12 Connector
Product Range
G6 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate