Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMZT8-03VPS-KP0
Newark Part No.51AK3653
Product RangeMZT8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.210 |
| 5+ | $111.830 |
| 10+ | $108.600 |
| 25+ | $105.370 |
Price for:Each
Minimum: 1
Multiple: 1
$117.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT8-03VPS-KP0
Newark Part No.51AK3653
Product RangeMZT8 Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP67, IP68
IP RatingIP67, IP68
Product RangeMZT8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MZT8 series sensor for T-slot cylinder
- 24mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP68 enclosure rating
- 10VDC to 30VDC supply voltage range, 10mA without load power consumption
- ≤200mA continuous current, III protection class, ≤ 2.2V voltage drop
- Reverse polarity protection, short-circuit, power-up pulse protection
- 0.12mm² conductor cross section, Ø2.9mm cable diameter
- Cable with connector M8, 3-pin, drag chain use, 0.3m connection type, axial cable outlet
- Plastic, PA12 housing material
- Ambient operating temperature range from -30°C to +70°C
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP67, IP68
Product Range
MZT8 Series
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
Cable with 3 Pin M8 Connector
IP Rating
IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate