New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      PAC50-AGC

                      PRESSURE SWITCH, -1 TO 0BAR, 2 G1-4 FL ROHS COMPLIANT: YES

                      SICK PAC50-AGC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoPAC50-AGC
                      Newark Part No.02AM3555
                      Product RangePAC50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$360.040
                      5+$323.280
                      10+$283.940
                      25+$263.130
                      50+$238.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $360.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoPAC50-AGC
                      Newark Part No.02AM3555
                      Product RangePAC50 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Fitting Style2 G1/4 Female
                      Pressure Port Type2 G1/4 Female
                      Operating Pressure Min-1bar
                      Operating Pressure Max0bar
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switching Voltage Max24VDC
                      Switching Current Max40mA
                      Pressure Port SizeG1/4
                      Transducer Connection / Termination5 Pin M12 Connector
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangePAC50 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Pressure Port Type

                      2 G1/4 Female

                      Operating Pressure Max

                      0bar

                      Switching Voltage Max

                      24VDC

                      Pressure Port Size

                      G1/4

                      Deadband Min

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      PAC50 Series

                      Pressure Fitting Style

                      2 G1/4 Female

                      Operating Pressure Min

                      -1bar

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Switching Current Max

                      40mA

                      Transducer Connection / Termination

                      5 Pin M12 Connector

                      Deadband Max

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.