Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPFG05-E1MM0160
Newark Part No.03AM5818
Product RangeEcoLine Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $745.690 |
5+ | $666.300 |
10+ | $581.340 |
25+ | $536.400 |
50+ | $483.580 |
Price for:Each
Minimum: 1
Multiple: 1
$745.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPFG05-E1MM0160
Newark Part No.03AM5818
Product RangeEcoLine Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/Push Pull
Encoder Mounting-
Product RangeEcoLine Series
Rotational Life Cycles1000000
No. of Channels6Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP50, IP65
IP RatingIP50, IP65
TerminationCable
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
HTL/Push Pull
Product Range
EcoLine Series
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-20°C
IP Rating
IP50, IP65
Termination
Cable
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
-
Rotational Life Cycles
1000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP50, IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate