Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRZT7-03ZRS-KWB
Newark Part No.51AK3694
Product RangeRZT7 Series
Also Known As1070853
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.100 |
| 5+ | $56.040 |
| 10+ | $55.010 |
| 25+ | $53.980 |
| 50+ | $52.960 |
| 100+ | $51.930 |
Price for:Each
Minimum: 1
Multiple: 1
$58.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRZT7-03ZRS-KWB
Newark Part No.51AK3694
Product RangeRZT7 Series
Also Known As1070853
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor MountingBracket
Supply Voltage Min5V
Supply Voltage Max30V
Connection Method5m 3 Wire Cable
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeRZT7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RZT7 series sensor for T-slot cylinder
- 29.5mm housing length, reed switching output, 400Hz switching frequency
- NO output function, AC/DC 3-wire electrical wiring, IP65, IP67 enclosure rating
- 5VAC/DC to 30VAC/DC supply voltage range, ≤0.1V voltage drop
- ≤500mA/≤300mA continuous current, III protection class, PVC cable material
- Reverse polarity protection, status indicator LED
- 0.12mm² conductor cross section, Ø2.9mm cable diameter, axial cable outlet
- Cable, 3-wire, 5m connection type
- Plastic housing material
- Ambient operating temperature range from -30°C to +70°C, UL file number NRKH.E181493 & NRKH7.E181493
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Max
30V
IP Rating
IP65, IP67
Product Range
RZT7 Series
Sensing Method
-
Supply Voltage Min
5V
Connection Method
5m 3 Wire Cable
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate