Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTMM88A-PKC090
Newark Part No.02AM9933
Product RangeTMM88A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $742.330 |
5+ | $668.060 |
10+ | $588.590 |
25+ | $546.550 |
50+ | $497.130 |
Price for:Each
Minimum: 1
Multiple: 1
$742.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTMM88A-PKC090
Newark Part No.02AM9933
Product RangeTMM88A Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min17V
Supply Voltage DC Max35V
Beam Angle90°
Beam Angle90°
Output Current20mA
Output Voltage-
Product RangeTMM88A Series
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
35V
Beam Angle
90°
Output Voltage
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
17V
Beam Angle
90°
Output Current
20mA
Product Range
TMM88A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate