Print Page
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.620 |
| 5+ | $276.650 |
| 10+ | $241.380 |
| 25+ | $222.720 |
| 50+ | $200.790 |
Price for:Each
Minimum: 1
Multiple: 1
$309.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9-3F3430S04
Newark Part No.01AM6129
Product RangeW9 Series
Also Known As1051055
Technical Datasheet
Sensing MethodAutocollimation, Retroreflective
Product RangeW9 Series
Connection MethodCable with 4 Pin M12 Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Method
Autocollimation, Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Product Range
W9 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate