Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.010 |
| 5+ | $420.190 |
Price for:Each
Minimum: 1
Multiple: 1
$447.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9L-3P2232
Newark Part No.51AK3866
Product RangeW9 Series
Also Known As1058174
Technical Datasheet
Sensing Range Max12m
Sensing Distance Max12m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW9 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), M3 mounting hole, single teach-in button adjustment
- 0m to 8m sensing range, visible red type of light, laser light source
- Ø 1mm (500mm) light spot size (distance), 650nm wave length
- 10VDC to 30VDC supply voltage, 30mA current consumption
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP69K rating
- Plastic, VISTAL® housing material, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 12.2 x 49.8 x 23.6mm, ambient operating temperature range from -10 to +50°C
Technical Specifications
Sensing Range Max
12m
Sensing Method
Retroreflective
Product Range
W9 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
12m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

