Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLA16P-2416L100A00
Newark Part No.44AM5794
Product RangeW16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $336.110 |
5+ | $300.320 |
10+ | $262.030 |
25+ | $241.770 |
50+ | $217.960 |
Price for:Each
Minimum: 1
Multiple: 1
$336.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA16P-2416L100A00
Newark Part No.44AM5794
Product RangeW16 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodRetroreflective
Output TypeDigital - Push Pull, NPN / PNP LO
Product RangeW16 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source635nm Red LED
Qualification-
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Operating Temperature Min-40°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
W16 Series
Supply Voltage Min
10VDC
Light Source
635nm Red LED
IP Rating
IP66, IP67, IP69
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
10m
Output Type
Digital - Push Pull, NPN / PNP LO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67, IP69
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate