Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLD4FP-2256K130A00
Newark Part No.60AK9207
Product RangeW4F Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.550 |
| 5+ | $92.550 |
| 10+ | $92.550 |
| 25+ | $92.550 |
| 50+ | $92.550 |
| 100+ | $92.550 |
Price for:Each
Minimum: 1
Multiple: 1
$92.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLD4FP-2256K130A00
Newark Part No.60AK9207
Product RangeW4F Series
Technical Datasheet
Sensing Distance Max4.5m
Sensing MethodRetroreflective
Product RangeW4F Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Max
4.5m
Product Range
W4F Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate