Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.480 |
Price for:Each
Minimum: 1
Multiple: 1
$301.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE2S-2P3230
Newark Part No.32AC9124
Product RangeW2 Series
Also Known As1063650
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW2 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WSE2S-2P3230 is a W2 series through-beam miniature photoelectric sensor.
- Rectangular housing design (light emission), sensing range from 0m to 2m
- Visible red type of light, PinPoint LED light source, Ø 65mm light spot size (distance)
- 640nm wave length, PNP switching output, light/dark switching mode
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- ≤ 50mA max output current, <lt/> 0.4ms response time, 1,200Hz switching frequency
- Cable with M8 male connector, 4-pin, 200mm connection type, PVC cable material
- Ø 3mm cable diameter, plastic-ABS/PC housing material
- Plastic-PMMA optics material, IP67 rating
- Ambient operating temperature range from -25°C to +50°C, UL file number NRKH.E181493
- Dimension (W x H x D) 7.7 mm x 21.8 mm x 13.5 mm
Technical Specifications
Sensing Range Max
2.5m
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
2.5m
Sensing Method
Through Beam
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

