Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P0409S45
Newark Part No.01AM9580
Product RangeW100-2 Series
Also Known As6052409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.820 |
| 5+ | $213.590 |
| 10+ | $199.730 |
| 25+ | $176.400 |
| 50+ | $160.570 |
| 100+ | $150.430 |
Price for:Each
Minimum: 1
Multiple: 1
$236.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P0409S45
Newark Part No.01AM9580
Product RangeW100-2 Series
Also Known As6052409
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable with 4 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
