Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100L-F2241
Newark Part No.55AK3259
Product RangeW100 Laser Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $388.400 |
5+ | $357.330 |
Price for:Each
Minimum: 1
Multiple: 1
$388.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100L-F2241
Newark Part No.55AK3259
Product RangeW100 Laser Series
Technical Datasheet
Sensing Distance Max450mm
Sensing MethodProximity Diffuse
Product RangeW100 Laser Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W100 series laser miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, energetic functional principle detail
- Rectangular housing design (light emission), visible red type of light
- 0mm to 400mm sensing range, laser light source, Ø 2mm (400mm) light spot size (distance)
- 650nm wave length, 1 laser class, potentiometer 270° adjustment
- Functions include detecting small objects, detection of objects moving at high speeds, IP65 rating
- 10VDC to 30VDC supply voltage range, 30mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 100mA max output current, 2,000Hz switching frequency
- Male connector M8, 4-pin connection type, plastic, ABS/PC housing material
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -10°C to +50°C
Contents
W100 series laser miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Distance Max
450mm
Product Range
W100 Laser Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate